



MAX30207EVSYS# | |
|---|---|
DigiKey Part Number | 505-MAX30207EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30207EVSYS# |
Description | EVKIT FOR MAX30207 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX30207 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface 1-Wire |
Manufacturer Analog Devices Inc./Maxim Integrated | Sensitivity ±0.3°C |
Packaging Box | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Embedded No |
Sensor Type Temperature | Contents Board(s) |
Sensing Range 0°C ~ 70°C | Utilized IC / Part MAX30207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.542.70000 | kr.542.70 |
| Unit Price without VAT: | kr.542.70000 |
|---|---|
| Unit Price with VAT: | kr.678.37500 |


