MAX301CSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 79
Unit Price: kr.62.89000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.4.08194
Datasheet

Similar


Vishay Siliconix
In Stock: 216
Unit Price: kr.8.05000
Datasheet
2 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX301CSE

DigiKey Part Number
MAX301CSE-ND
Manufacturer
Manufacturer Product Number
MAX301CSE
Description
IC SWITCH SPST-NOX2 35OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX301CSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
10pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
500mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX301CSE+Analog Devices Inc./Maxim Integrated79MAX301CSE+-NDkr.62.89000Direct
DG401DY-E3Vishay Siliconix0DG401DY-E3-NDkr.4.08194Similar
DG401DY-T1-E3Vishay Siliconix216DG401DY-T1-E3CT-NDkr.8.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable