
MAX280CWE+ | |
|---|---|
DigiKey Part Number | MAX280CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX280CWE+ |
Description | IC FILTER 20KHZ LOWPASS 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX280CWE+ Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 16V, ±2.375V ~ 8V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 16-SOIC |
Frequency - Cutoff or Center 20kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX280CWE+ | Analog Devices Inc./Maxim Integrated | 34 | MAX280CWE+-ND | kr.127.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.81000 | kr.127.81 |
| 10 | kr.101.93500 | kr.1,019.35 |
| 46 | kr.92.00435 | kr.4,232.20 |
| 138 | kr.87.07623 | kr.12,016.52 |
| 276 | kr.84.66428 | kr.23,367.34 |
| 506 | kr.82.90704 | kr.41,950.96 |
| Unit Price without VAT: | kr.127.81000 |
|---|---|
| Unit Price with VAT: | kr.159.76250 |

