Parametric Equivalent
Parametric Equivalent

MAX238ENG+ | |
|---|---|
DigiKey Part Number | MAX238ENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX238ENG+ |
Description | IC TRANSCEIVER FULL 4/4 24PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX238ENG+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX236ENG+ | Analog Devices Inc./Maxim Integrated | 73 | MAX236ENG+-ND | kr.122.36000 | Parametric Equivalent |
| MAX238ENG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX238ENG+-ND | kr.122.36000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.36000 | kr.122.36 |
| 15 | kr.94.49533 | kr.1,417.43 |
| 30 | kr.90.16533 | kr.2,704.96 |
| 105 | kr.84.18800 | kr.8,839.74 |
| 255 | kr.81.06176 | kr.20,670.75 |
| 510 | kr.79.10790 | kr.40,345.03 |
| Unit Price without VAT: | kr.122.36000 |
|---|---|
| Unit Price with VAT: | kr.152.95000 |


