MAX206ECWG+ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 67
Unit Price: kr.12.52000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.14.29000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: kr.14.15000
Datasheet
MAX190ACWG+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX206ECWG+

DigiKey Part Number
MAX206ECWG+-ND
Manufacturer
Manufacturer Product Number
MAX206ECWG+
Description
IC TRANSCEIVER FULL 4/3 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX206ECWG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 810
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.91.46000kr.91.46
10kr.72.17900kr.721.79
30kr.66.55367kr.1,996.61
120kr.61.52958kr.7,383.55
270kr.59.38015kr.16,032.64
510kr.58.00559kr.29,582.85
1.020kr.56.76229kr.57,897.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.91.46000
Unit Price with VAT:kr.114.32500