MAX203EEPP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3
Unit Price: kr.158.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: kr.126.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 512
Unit Price: kr.89.90000
Datasheet
2/2 Transceiver Full RS232 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX203EEPP

DigiKey Part Number
MAX203EEPP-ND
Manufacturer
Manufacturer Product Number
MAX203EEPP
Description
IC TRANSCEIVER FULL 2/2 20PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX203EEPP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
20-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX203EEPP+G36Analog Devices Inc./Maxim Integrated3MAX203EEPP+G36-NDkr.158.56000Parametric Equivalent
ADM233LANZAnalog Devices Inc.92ADM233LANZ-NDkr.126.55000Similar
ADM233LJNZAnalog Devices Inc.512ADM233LJNZ-NDkr.89.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes