
MAX203EEPP+G36 | |
|---|---|
DigiKey Part Number | MAX203EEPP+G36-ND |
Manufacturer | |
Manufacturer Product Number | MAX203EEPP+G36 |
Description | IC TRANSCEIVER FULL 2/2 20PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX203EEPP+G36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.77000 | kr.136.77 |
| 18 | kr.104.80333 | kr.1,886.46 |
| 36 | kr.100.28083 | kr.3,610.11 |
| 108 | kr.94.69389 | kr.10,226.94 |
| 252 | kr.91.42071 | kr.23,038.02 |
| 504 | kr.89.26540 | kr.44,989.76 |
| Unit Price without VAT: | kr.136.77000 |
|---|---|
| Unit Price with VAT: | kr.170.96250 |

