Direct
Parametric Equivalent

MAX189CEWE+ | |
|---|---|
DigiKey Part Number | MAX189CEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX189CEWE+ |
Description | IC ADC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX189CEWE+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 75k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX189CEWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX189CEWE+-ND | kr.172.03457 | Direct |
| MAX189AEWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX189AEWE+-ND | kr.224.07500 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | kr.172.03457 | kr.7,913.59 |
| Unit Price without VAT: | kr.172.03457 |
|---|---|
| Unit Price with VAT: | kr.215.04321 |


