
MAX186EVSYS-DIP | |
|---|---|
DigiKey Part Number | MAX186EVSYS-DIP-ND |
Manufacturer | |
Manufacturer Product Number | MAX186EVSYS-DIP |
Description | EVALUATION SYSTEM FOR MAX186 |
Customer Reference | |
Detailed Description | MAX186 - 12 Bit 133k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 133k |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface SPI |
Packaging Bulk | Input Range ±2.048V |
Part Status Obsolete | Utilized IC / Part MAX186 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 12 | Base Product Number |




