Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX186CCPP+

DigiKey Part Number
MAX186CCPP+-ND
Manufacturer
Manufacturer Product Number
MAX186CCPP+
Description
IC DAS/ADC/DAC SPECIAL 20-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX186CCPP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage Supply Source
Dual ±
Packaging
Tube
Voltage - Supply
±5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Through Hole
Number of Channels
8
Package / Case
20-DIP (0.300", 7.62mm)
Resolution (Bits)
12 b
Supplier Device Package
20-PDIP
Sampling Rate (Per Second)
133k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX186CCPP+Analog Devices Inc./Maxim Integrated4MAX186CCPP+-NDkr.938.96000Direct
In-Stock: 4
Factory Stock: 504
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.363.85000kr.363.85
18kr.288.90333kr.5,200.26
36kr.278.30833kr.10,019.10
108kr.265.21750kr.28,643.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.363.85000
Unit Price with VAT:kr.454.81250