Parametric Equivalent
Similar
Similar
Similar

74LV393D,112 | |
|---|---|
DigiKey Part Number | 1727-3468-ND |
Manufacturer | |
Manufacturer Product Number | 74LV393D,112 |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 20 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 1 V ~ 3.6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV393D,118 | Nexperia USA Inc. | 0 | 1727-74LV393D,118TR-ND | kr.0.76742 | Parametric Equivalent |
| SN74LV393AD | Rochester Electronics, LLC | 6.405 | 2156-SN74LV393AD-ND | kr.6.66000 | Similar |
| SN74LV393ADR | Texas Instruments | 4.417 | 296-11664-1-ND | kr.4.37000 | Similar |
| SN74LV393ANSR | Texas Instruments | 0 | 296-14192-1-ND | kr.6.09000 | Similar |




