Direct

MAX1721EUT-T | |
|---|---|
DigiKey Part Number | MAX1721EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1721EUT-T |
Description | IC REG CHARGE PUMP INV 25MA SOT6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1721EUT-T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 60kHz ~ 200kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1721EUT+T | Analog Devices Inc./Maxim Integrated | 4.794 | MAX1721EUT+TCT-ND | kr.19.34000 | Direct |


