Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1721EUT+T

DigiKey Part Number
MAX1721EUT+TTR-ND - Tape & Reel (TR)
MAX1721EUT+TCT-ND - Cut Tape (CT)
MAX1721EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1721EUT+T
Description
IC REG CHARGE PUMP INV 25MA SOT6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1721EUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
60kHz ~ 200kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.34000kr.19.34
10kr.14.44900kr.144.49
25kr.13.23280kr.330.82
100kr.11.89380kr.1,189.38
250kr.11.25552kr.2,813.88
500kr.11.05822kr.5,529.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.21968kr.25,549.20
5.000kr.10.01825kr.50,091.25
Manufacturers Standard Package
Unit Price without VAT:kr.19.34000
Unit Price with VAT:kr.24.17500