Direct

MAX162CCNG+ | |
|---|---|
DigiKey Part Number | MAX162CCNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX162CCNG+ |
Description | IC ADC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX162CCNG+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V, -12V, -15V |
Number of Bits 12 | Voltage - Supply, Digital 5V, -12V, -15V |
Sampling Rate (Per Second) 308k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX162CCNG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX162CCNG+-ND | kr.460.45333 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.460.45333 | kr.6,906.80 |
| Unit Price without VAT: | kr.460.45333 |
|---|---|
| Unit Price with VAT: | kr.575.56666 |


