MAX1482CSD-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.384
Unit Price: kr.33.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.737
Unit Price: kr.48.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.232
Unit Price: kr.48.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 62
Unit Price: kr.98.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.60.01289
Datasheet

Similar


Analog Devices Inc.
In Stock: 442
Unit Price: kr.70.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.291
Unit Price: kr.70.75000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1482CSD-T

DigiKey Part Number
MAX1482CSD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1482CSD-T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1482CSD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
75 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1482CSD+TAnalog Devices Inc./Maxim Integrated2.384175-MAX1482CSD+TCT-NDkr.33.67000Parametric Equivalent
LT1791CS#PBFAnalog Devices Inc.1.737LT1791CS#PBF-NDkr.48.82000Similar
LT1791CS#TRPBFAnalog Devices Inc.4.232LT1791CS#TRPBFCT-NDkr.48.82000Similar
LTC1687CS#PBFAnalog Devices Inc.62LTC1687CS#PBF-NDkr.98.46000Similar
LTC1687CS#TRPBFAnalog Devices Inc.0LTC1687CS#TRPBF-NDkr.60.01289Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable