1/1 Transceiver Full RS422, RS485 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC491CS#TRPBF

DigiKey Part Number
LTC491CS#TRPBFTR-ND - Tape & Reel (TR)
LTC491CS#TRPBFCT-ND - Cut Tape (CT)
LTC491CS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC491CS#TRPBF
Description
IC TRANSCEIVER FULL 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC491CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.68.73000kr.68.73
10kr.53.75700kr.537.57
25kr.50.02000kr.1,250.50
100kr.46.75500kr.4,675.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.41.99482kr.104,987.05
Manufacturers Standard Package
Unit Price without VAT:kr.68.73000
Unit Price with VAT:kr.85.91250