44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX136CMH+D

DigiKey Part Number
MAX136CMH+D-ND
Manufacturer
Manufacturer Product Number
MAX136CMH+D
Description
IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX136CMH+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12.768
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.94.67000kr.94.67
10kr.74.86700kr.748.67
96kr.64.60490kr.6,202.07
192kr.62.55880kr.12,011.29
288kr.61.53375kr.17,721.72
576kr.60.03111kr.34,577.92
1.056kr.58.93628kr.62,236.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.94.67000
Unit Price with VAT:kr.118.33750