MAX1247BEPE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.155.07120
Datasheet
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1247BEPE+

DigiKey Part Number
505-MAX1247BEPE+-ND
Manufacturer
Manufacturer Product Number
MAX1247BEPE+
Description
IC ADC 12BIT 16-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1247BEPE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
133k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2, 4
Package / Case
16-DIP (0.300", 7.62mm)
Input Type
Differential, Single Ended
Supplier Device Package
16-PDIP
Data Interface
SPI
Mounting Type
Through Hole
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1247BEPE+Analog Devices Inc./Maxim Integrated0505-MAX1247BEPE+-NDkr.155.07120Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.155.07120kr.3,876.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.155.07120
Unit Price with VAT:kr.193.83900