MAX1243ACSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.12.47620
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: kr.16.66000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1243ACSA

DigiKey Part Number
MAX1243ACSA-ND
Manufacturer
Manufacturer Product Number
MAX1243ACSA
Description
IC ADC 10BIT SAR 8SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1243ACSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
73k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable