MAX1243ACSA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.75.43780
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 81
Unit Price: kr.83.75000
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1243ACSA+

DigiKey Part Number
MAX1243ACSA+-ND
Manufacturer
Manufacturer Product Number
MAX1243ACSA+
Description
IC ADC 10BIT 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1243ACSA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
73k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Single Ended
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1243ACSA+Analog Devices Inc./Maxim Integrated0MAX1243ACSA+-NDkr.75.43780Direct
MAX1243BCSA+Analog Devices Inc./Maxim Integrated81MAX1243BCSA+-NDkr.83.75000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.75.43780kr.7,543.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.75.43780
Unit Price with VAT:kr.94.29725