Direct
Parametric Equivalent

MAX1242AESA+ | |
|---|---|
DigiKey Part Number | 505-MAX1242AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1242AESA+ |
Description | IC ADC 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1242AESA+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 73k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1242AESA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX1242AESA+-ND | kr.128.58660 | Direct |
| MAX1242BESA+ | Analog Devices Inc./Maxim Integrated | 70 | MAX1242BESA+-ND | kr.96.94000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.128.58660 | kr.12,858.66 |
| Unit Price without VAT: | kr.128.58660 |
|---|---|
| Unit Price with VAT: | kr.160.73325 |


