LMX358AUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.15.91508
Datasheet

Similar


onsemi
In Stock: 5.001
Unit Price: kr.1.92000
Datasheet

Similar


Texas Instruments
In Stock: 14.107
Unit Price: kr.2.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.53000
Datasheet

Similar


Texas Instruments
In Stock: 124.675
Unit Price: kr.8.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.51073
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: kr.5.70000
Datasheet

Similar


Texas Instruments
In Stock: 13.703
Unit Price: kr.4.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.35351
Datasheet

Similar


Texas Instruments
In Stock: 7.452
Unit Price: kr.14.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.34172
Datasheet

Similar


Texas Instruments
In Stock: 18.935
Unit Price: kr.14.78000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX358AUA-T

DigiKey Part Number
LMX358AUA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX358AUA-T
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
LMX358AUA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
18 nA
Voltage - Input Offset
1 mV
Current - Supply
240µA (x2 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable