HI6-0201HS-5+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 140
Unit Price: kr.51.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.543
Unit Price: kr.51.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 229
Unit Price: kr.51.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 141
Unit Price: kr.135.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.391
Unit Price: kr.135.68000
Datasheet

Similar


Vishay Siliconix
In Stock: 4.248
Unit Price: kr.15.41000
Datasheet

Similar


Vishay Siliconix
In Stock: 2.680
Unit Price: kr.15.98000
Datasheet

Similar


Vishay Siliconix
In Stock: 477
Unit Price: kr.35.76000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.239
Unit Price: kr.36.26000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.319
Unit Price: kr.27.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.113.11000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 44
Unit Price: kr.134.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 197
Unit Price: kr.62.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.36.42388
Datasheet
4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI6-0201HS-5+

DigiKey Part Number
HI6-0201HS-5+-ND
Manufacturer
Manufacturer Product Number
HI6-0201HS-5+
Description
IC SWITCH SPST-NCX4 50OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI6-0201HS-5+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
50ns, 50ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
10pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
50Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
12V ~ 20V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG201AKRZAnalog Devices Inc.140505-ADG201AKRZ-NDkr.51.48000Similar
ADG201AKRZ-REELAnalog Devices Inc.2.543505-ADG201AKRZ-REELCT-NDkr.51.48000Similar
ADG201AKRZ-REEL7Analog Devices Inc.229ADG201AKRZ-REEL7CT-NDkr.51.48000Similar
ADG201HSKRZAnalog Devices Inc.141505-ADG201HSKRZ-NDkr.135.68000Similar
ADG201HSKRZ-REELAnalog Devices Inc.1.391ADG201HSKRZ-REELCT-NDkr.135.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types