Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HI9P0201HS-9Z | |
|---|---|
DigiKey Part Number | HI9P0201HS-9Z-ND |
Manufacturer | |
Manufacturer Product Number | HI9P0201HS-9Z |
Description | IC SWITCH SPST-NCX4 50OHM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P0201HS-9Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 50ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -86dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.61000 | kr.122.61 |
| 10 | kr.97.69800 | kr.976.98 |
| 25 | kr.91.47120 | kr.2,286.78 |
| 100 | kr.84.62920 | kr.8,462.92 |
| 480 | kr.79.50781 | kr.38,163.75 |
| Unit Price without VAT: | kr.122.61000 |
|---|---|
| Unit Price with VAT: | kr.153.26250 |







