Direct

DS1820 | |
|---|---|
DigiKey Part Number | DS1820-ND |
Manufacturer | |
Manufacturer Product Number | DS1820 |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1820 Models |
Category | Features Programmable Limit |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Bulk | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Through Hole |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type 1-Wire® | Supplier Device Package TO-92-3 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS18S20+ | Analog Devices Inc./Maxim Integrated | 2.829 | DS18S20+-ND | kr.52.94000 | Direct |
| DS18S20+T&R | Analog Devices Inc./Maxim Integrated | 4.614 | DS18S20+CT-ND | kr.47.36000 | Direct |



