
DS18S20+T&R | |
|---|---|
DigiKey Part Number | DS18S20+TR-ND - Tape & Reel (TR) DS18S20+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS18S20+T&R |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS18S20+T&R Models |
Category | Features Programmable Limit, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Through Hole |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Output Type 1-Wire® | Supplier Device Package TO-92-3 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.36000 | kr.47.36 |
| 5 | kr.42.71800 | kr.213.59 |
| 10 | kr.40.99400 | kr.409.94 |
| 25 | kr.38.92520 | kr.973.13 |
| 50 | kr.37.51120 | kr.1,875.56 |
| 100 | kr.36.21530 | kr.3,621.53 |
| 500 | kr.33.60632 | kr.16,803.16 |
| 1.000 | kr.33.56269 | kr.33,562.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.31.74220 | kr.63,484.40 |
| Unit Price without VAT: | kr.47.36000 |
|---|---|
| Unit Price with VAT: | kr.59.20000 |

