DS1251WP-120IND+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.430.47650
Datasheet
Real Time Clock (RTC) IC Phantom Time Chip 512KB Parallel 34-PowerCap™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1251WP-120IND+

DigiKey Part Number
DS1251WP-120IND+-ND
Manufacturer
Manufacturer Product Number
DS1251WP-120IND+
Description
IC RTC PHANTOM CHIP PAR 34PCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Phantom Time Chip 512KB Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
EDA/CAD Models
DS1251WP-120IND+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.97V ~ 3.63V
Packaging
Tube
Voltage - Supply, Battery
3V
Part Status
Active
Current - Timekeeping (Max)
7mA @ 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Phantom Time Chip
Mounting Type
Surface Mount
Features
Leap Year, NVSRAM
Package / Case
34-PowerCap™ Module
Memory Size
512KB
Supplier Device Package
34-PowerCap Module
Time Format
HH:MM:SS:hh (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1251WP-120IND+Analog Devices Inc./Maxim Integrated0DS1251WP-120IND+-NDkr.430.47650Direct
Available To Order
Factory Stock: 120
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
40kr.430.47650kr.17,219.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.430.47650
Unit Price with VAT:kr.538.09563