Direct
Direct

DS1245W-150 | |
|---|---|
DigiKey Part Number | DS1245W-150-ND |
Manufacturer | |
Manufacturer Product Number | DS1245W-150 |
Description | IC NVSRAM 1MBIT PARALLEL 32EDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 150 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1245W-150 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 150ns |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 32-EDIP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1245W-100+ | Analog Devices Inc./Maxim Integrated | 24 | DS1245W-100+-ND | kr.343.12000 | Direct |
| DS1245W-150+ | Analog Devices Inc./Maxim Integrated | 22 | DS1245W-150+-ND | kr.345.02000 | Direct |


