
DS1245W-100+ | |
|---|---|
DigiKey Part Number | DS1245W-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1245W-100+ |
Description | IC NVSRAM 1MBIT PARALLEL 32EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 100 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1245W-100+ Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Tube | Access Time 100 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 32-EDIP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.343.12000 | kr.343.12 |
| 11 | kr.315.80091 | kr.3,473.81 |
| 33 | kr.303.48030 | kr.10,014.85 |
| 55 | kr.297.83945 | kr.16,381.17 |
| 110 | kr.290.29473 | kr.31,932.42 |
| Unit Price without VAT: | kr.343.12000 |
|---|---|
| Unit Price with VAT: | kr.428.90000 |

