Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1233M-55+

DigiKey Part Number
DS1233M-55+-ND
Manufacturer
Manufacturer Product Number
DS1233M-55+
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS1233M-55+ Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
200ms Minimum
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Type
Simple Reset/Power-On Reset
Supplier Device Package
TO-92-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.625V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1233M-55+Analog Devices Inc./Maxim Integrated1.448DS1233M-55+-NDkr.20.99000Direct
In-Stock: 1.448
Factory Stock: 216.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.99000kr.20.99
10kr.15.73600kr.157.36
25kr.14.42480kr.360.62
100kr.12.98500kr.1,298.50
250kr.12.29756kr.3,074.39
500kr.11.88356kr.5,941.78
2.000kr.11.26212kr.22,524.24
4.000kr.11.03121kr.44,124.84
Manufacturers Standard Package
Unit Price without VAT:kr.20.99000
Unit Price with VAT:kr.26.23750