
DS1100LZ-30+ | |
|---|---|
DigiKey Part Number | DS1100LZ-30+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-30+ |
Description | IC DELAY LINE 5 TAP 30NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 30ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LZ-30+ Models |
Category | Available Total Delays 30ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 6ns | Supplier Device Package 8-SOIC |
Tap Increment 6 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1100LZ-30+ | Analog Devices Inc./Maxim Integrated | 44 | DS1100LZ-30+-ND | kr.82.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.04000 | kr.82.04 |
| 10 | kr.64.44000 | kr.644.40 |
| 25 | kr.60.04240 | kr.1,501.06 |
| 100 | kr.55.21320 | kr.5,521.32 |
| 300 | kr.52.51907 | kr.15,755.72 |
| 500 | kr.51.52290 | kr.25,761.45 |
| 1.000 | kr.50.38075 | kr.50,380.75 |
| Unit Price without VAT: | kr.82.04000 |
|---|---|
| Unit Price with VAT: | kr.102.55000 |

