DG403CJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: kr.153.36000
Datasheet

Similar


Vishay Siliconix
In Stock: 417
Unit Price: kr.31.32000
Datasheet
2 Circuit IC Switch 2:1 45Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG403CJ

DigiKey Part Number
DG403CJ-ND
Manufacturer
Manufacturer Product Number
DG403CJ
Description
IC SWITCH SPDT X 2 45OHM 16DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 45Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG403CJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
10pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPDT
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
On-State Resistance (Max)
45Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
500mOhm
Supplier Device Package
16-PDIP
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG403CJ+Analog Devices Inc./Maxim Integrated26DG403CJ+-NDkr.153.36000Direct
DG403DJ-E3Vishay Siliconix417DG403DJ-E3-NDkr.31.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable