
DG403DJ-E3 | |
|---|---|
DigiKey Part Number | DG403DJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG403DJ-E3 |
Description | IC SW SPDT-NO/NCX2 45OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 45Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG403DJ-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Vishay Siliconix | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT - NO/NC | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 45Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 13V ~ 36V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±7V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG403DY-T1-E3 | Vishay Siliconix | 4.407 | DG403DY-T1-E3CT-ND | kr.19.38000 | MFR Recommended |
| DG403CJ+ | Analog Devices Inc./Maxim Integrated | 24 | DG403CJ+-ND | kr.104.86000 | Similar |
| DG403DJ+ | Analog Devices Inc./Maxim Integrated | 34 | DG403DJ+-ND | kr.130.74000 | Similar |
| MAX303CPE+ | Analog Devices Inc./Maxim Integrated | 75 | MAX303CPE+-ND | kr.137.12000 | Similar |
| MAX303EPE+ | Analog Devices Inc./Maxim Integrated | 16 | 505-MAX303EPE+-ND | kr.137.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.32000 | kr.31.32 |
| 10 | kr.23.83200 | kr.238.32 |
| 25 | kr.21.95920 | kr.548.98 |
| 100 | kr.19.89940 | kr.1,989.94 |
| 250 | kr.18.91780 | kr.4,729.45 |
| Unit Price without VAT: | kr.31.32000 |
|---|---|
| Unit Price with VAT: | kr.39.15000 |









