Similar
Similar
Similar

DG401CY+ | |
|---|---|
DigiKey Part Number | 505-DG401CY+-ND |
Manufacturer | |
Manufacturer Product Number | DG401CY+ |
Description | IC SWITCH SPST-NOX2 45OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG401CY+ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG401DY-E3 | Vishay Siliconix | 0 | DG401DY-E3-ND | kr.4.08194 | Similar |
| DG401DY-T1-E3 | Vishay Siliconix | 216 | DG401DY-T1-E3CT-ND | kr.8.05000 | Similar |
| DG401DYZ | Renesas Electronics Corporation | 38 | DG401DYZ-ND | kr.25.49000 | Similar |
| DG401DYZ-T | Renesas Electronics Corporation | 1.093 | DG401DYZ-TCT-ND | kr.19.15000 | Similar |



