Infrared (IR) Emitter 860nm 1.5V 100mA 16mW/sr @ 100mA 120° 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4255-S

DigiKey Part Number
475-SFH4255-STR-ND - Tape & Reel (TR)
475-SFH4255-SCT-ND - Cut Tape (CT)
475-SFH4255-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4255-S
Description
SIDELED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 16mW/sr @ 100mA 120° 2-SMD, Boomerang
Datasheet
 Datasheet
EDA/CAD Models
SFH 4255-S Models
Product Attributes
Filter Similar Products
Category
Wavelength
860nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.5V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, Boomerang
Radiant Intensity (Ie) Min @ If
16mW/sr @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.76100kr.47.61
100kr.3.52380kr.352.38
500kr.2.97168kr.1,485.84
1.000kr.2.79106kr.2,791.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.63770kr.5,275.40
4.000kr.2.50769kr.10,030.76
6.000kr.2.44108kr.14,646.48
10.000kr.2.36590kr.23,659.00
14.000kr.2.32121kr.32,496.94
20.000kr.2.27763kr.45,552.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500