
KW DSLP31.CC-JXJZ-4L8N-46A6-140-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-JXJZ-4L8N-46A6-140-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-JXJZ-4L8N-46A6-140-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-JXJZ-4L8N-46A6-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-JXJZ-4L8N-46A6-140-R18 |
Description | LED WHITE/NEUTRAL DIFF 1212 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 3.2V 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Test 140mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 1212 (3030 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Lens Style Oval with Flat Top | Height (Max) 0.75mm |
Lens Size 2.60mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DSLP31.CC-GXHX-4J8K-Z444-60-R18 | ams-OSRAM USA INC. | 7.970 | 475-KWDSLP31.CC-GXHX-4J8K-Z444-60-R18CT-ND | kr.3.11000 | Parametric Equivalent |
| KW DSLP31.CC-GXHX-4L8N-Z444-60-R18 | ams-OSRAM USA INC. | 792 | 475-KWDSLP31.CC-GXHX-4L8N-Z444-60-R18CT-ND | kr.3.11000 | Parametric Equivalent |
| KW DSLP31.CC-JXJZ-4J8K-46A6-140-R18 | ams-OSRAM USA INC. | 13.265 | 475-KWDSLP31.CC-JXJZ-4J8K-46A6-140-R18CT-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.12400 | kr.21.24 |
| 100 | kr.1.52220 | kr.152.22 |
| 500 | kr.1.25000 | kr.625.00 |
| 1.000 | kr.1.16035 | kr.1,160.35 |
| 2.000 | kr.1.08408 | kr.2,168.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.00931 | kr.4,541.89 |
| 9.000 | kr.0.95589 | kr.8,603.01 |
| 13.500 | kr.0.92849 | kr.12,534.61 |
| 22.500 | kr.0.89757 | kr.20,195.33 |
| 31.500 | kr.0.87917 | kr.27,693.85 |
| 45.000 | kr.0.86124 | kr.38,755.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |



