
SFH 2240 | |
|---|---|
DigiKey Part Number | 475-SFH2240TR-ND - Tape & Reel (TR) 475-SFH2240CT-ND - Cut Tape (CT) 475-SFH2240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2240 |
Description | SENSOR PHOTODIODE 620NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 620nm 90ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2240 Models |
Category | Response Time 90ns |
Manufacturer ams-OSRAM USA INC. | Voltage - DC Reverse (Vr) (Max) 16 V |
Series | Current - Dark (Typ) 1nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 7.02mm² |
Part Status Active | Viewing Angle 120° |
Wavelength 620nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 400nm ~ 690nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, No Lead |
Responsivity @ nm 0.37 A/W @ 620nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.27000 | kr.13.27 |
| 10 | kr.9.49300 | kr.94.93 |
| 100 | kr.7.24140 | kr.724.14 |
| 500 | kr.6.24642 | kr.3,123.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.75549 | kr.8,633.24 |
| 3.000 | kr.5.50604 | kr.16,518.12 |
| 4.500 | kr.5.37829 | kr.24,202.31 |
| 7.500 | kr.5.23418 | kr.39,256.35 |
| 10.500 | kr.5.14854 | kr.54,059.67 |
| Unit Price without VAT: | kr.13.27000 |
|---|---|
| Unit Price with VAT: | kr.16.58750 |











