
MLEAMB-A1-0000-000W01 | |
|---|---|
DigiKey Part Number | MLEAMB-A1-0000-000W01TR-ND - Tape & Reel (TR) MLEAMB-A1-0000-000W01CT-ND - Cut Tape (CT) MLEAMB-A1-0000-000W01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEAMB-A1-0000-000W01 |
Description | LED XLAMP MLE AMB 590NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Amber 590nm (585nm ~ 595nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 25lm (24lm ~ 27lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Current - Test 150mA | Height - Seated (Max) 0.052" (1.33mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Thermal Resistance of Package 24°C/W |
Lumens/Watt @ Current - Test 69 lm/W | Base Product Number |
Current - Max 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLEAMB-A1-0000-000X01 | Cree LED | 15.114 | MLEAMB-A1-0000-000X01CT-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.5.42100 | kr.54.21 |
| 50 | kr.5.26720 | kr.263.36 |
| 100 | kr.4.85010 | kr.485.01 |
| 200 | kr.4.41075 | kr.882.15 |
| 500 | kr.4.36510 | kr.2,182.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.80400 | kr.5,325.60 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |










