
ODR1919TF.A2-3440-AB-1-A | |
|---|---|
DigiKey Part Number | 4991-ODR1919TF.A2-3440-AB-1-A-ND |
Manufacturer | |
Manufacturer Product Number | ODR1919TF.A2-3440-AB-1-A |
Description | LED RED DIE SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.15V Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.48mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 140mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Die | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |

