ODR1919TF.A2-2849-AE-1-A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.0.00000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODR1919TF.A2-2849-AE-1-A

DigiKey Part Number
4991-ODR1919TF.A2-2849-AE-1-A-ND
Manufacturer
Manufacturer Product Number
ODR1919TF.A2-2849-AE-1-A
Description
LED RED DIE SMD
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.15V Die
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.48mm
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
140mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Die
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes