Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LY E6SF-AABA-46-1-Z | |
|---|---|
DigiKey Part Number | 475-LYE6SF-AABA-46-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY E6SF-AABA-46-1-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 597nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY E67F-AABA-35-1-Z | ams-OSRAM USA INC. | 0 | 475-LYE67F-AABA-35-1-ZTR-ND | kr.0.63426 | Parametric Equivalent |
| LY E67F-ABBB-46-1-Z | ams-OSRAM USA INC. | 5.838 | 475-LYE67F-ABBB-46-1-ZCT-ND | kr.2.16000 | Parametric Equivalent |
| LY ETSF-AABA-35-1-50-R18-Z | ams-OSRAM USA INC. | 8.000 | 475-LYETSF-AABA-35-1-50-R18-ZCT-ND | kr.2.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.86076 | kr.6,886.08 |
| Unit Price without VAT: | kr.0.86076 |
|---|---|
| Unit Price with VAT: | kr.1.07595 |


