Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY ETSF-AABA-35-1-50-R18-Z

DigiKey Part Number
475-LYETSF-AABA-35-1-50-R18-ZTR-ND - Tape & Reel (TR)
475-LYETSF-AABA-35-1-50-R18-ZCT-ND - Cut Tape (CT)
475-LYETSF-AABA-35-1-50-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY ETSF-AABA-35-1-50-R18-Z
Description
LED YELLOW CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.15V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
597nm
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.76900kr.17.69
100kr.1.25720kr.125.72
500kr.1.02568kr.512.84
1.000kr.0.94942kr.949.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88450kr.1,769.00
4.000kr.0.82929kr.3,317.16
6.000kr.0.80095kr.4,805.70
10.000kr.0.76892kr.7,689.20
14.000kr.0.74986kr.10,498.04
20.000kr.0.73126kr.14,625.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000