LO T676-R2S2-24 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 11.900
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 9.518
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 0
Unit Price: kr.0.68416
Datasheet

Parametric Equivalent


SunLED
In Stock: 2.000
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


SunLED
In Stock: 100
Unit Price: kr.2.37000
Datasheet
TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO T676-R2S2-24

DigiKey Part Number
475-LOT676-R2S2-24TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LO T676-R2S2-24
Description
LED ORANGE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes