Orange 606nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO T676-Q2T1-24-Z

DigiKey Part Number
475-LOT676-Q2T1-24-ZTR-ND - Tape & Reel (TR)
475-LOT676-Q2T1-24-ZCT-ND - Cut Tape (CT)
475-LOT676-Q2T1-24-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LO T676-Q2T1-24-Z
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
610nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.12900kr.11.29
100kr.0.78870kr.78.87
500kr.0.63450kr.317.25
1.000kr.0.58341kr.583.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.53985kr.1,079.70
4.000kr.0.50276kr.2,011.04
6.000kr.0.48371kr.2,902.26
10.000kr.0.46215kr.4,621.50
14.000kr.0.44931kr.6,290.34
20.000kr.0.43677kr.8,735.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250