Red 631nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS EELP41.22-P1R2-58-A8J8-020-R18

DigiKey Part Number
475-KSEELP41.22-P1R2-58-A8J8-020-R18TR-ND - Tape & Reel (TR)
475-KSEELP41.22-P1R2-58-A8J8-020-R18CT-ND - Cut Tape (CT)
475-KSEELP41.22-P1R2-58-A8J8-020-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KS EELP41.22-P1R2-58-A8J8-020-R18
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.16mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
1.95V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°, 130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68.153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.64000kr.6.40
100kr.0.44250kr.44.25
500kr.0.35034kr.175.17
1.000kr.0.31966kr.319.66
2.000kr.0.29335kr.586.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27091kr.1,083.64
8.000kr.0.25179kr.2,014.32
12.000kr.0.24196kr.2,903.52
20.000kr.0.23083kr.4,616.60
28.000kr.0.22420kr.6,277.60
40.000kr.0.21773kr.8,709.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750