MFR Recommended

GW QTLTS1.EM-H1H8-XX510-1-65-R33 | |
|---|---|
DigiKey Part Number | 475-GWQTLTS1.EM-H1H8-XX510-1-65-R33TR-ND - Tape & Reel (TR) 475-GWQTLTS1.EM-H1H8-XX510-1-65-R33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW QTLTS1.EM-H1H8-XX510-1-65-R33 |
Description | LED OSCONIQ WARM WHT 2200K 2835 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Warm 2200K 2.7V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 2200K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 35lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 199 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QTLTS1.EM-H1H5-XX510-1-65-R33 | ams-OSRAM USA INC. | 0 | 475-GWQTLTS1.EM-H1H5-XX510-1-65-R33TR-ND | kr.0.22525 | MFR Recommended |


