
GW QTLTS1.EM-H1H5-XX510-1-65-R33 | |
|---|---|
DigiKey Part Number | 475-GWQTLTS1.EM-H1H5-XX510-1-65-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QTLTS1.EM-H1H5-XX510-1-65-R33 |
Description | LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Warm 2200K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 188 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 250mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 2200K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 33lm (29lm ~ 36lm) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 11°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | kr.0.22525 | kr.22,525.00 |
| 200.000 | kr.0.22179 | kr.44,358.00 |
| Unit Price without VAT: | kr.0.22525 |
|---|---|
| Unit Price with VAT: | kr.0.28156 |

