Parametric Equivalent

GH CSHPM1.24-4T2U-1-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GHCSHPM1.24-4T2U-1-0-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GH CSHPM1.24-4T2U-1-0-350-R18 |
Description | LED OSLON SSL150 RED 656NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 530mW (400mW ~ 560mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 656nm (646nm ~ 666nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.063" (1.61mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Thermal Resistance of Package 5.3°C/W |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH CSSPM1.24-4T2U-1-1-350-R33 | ams-OSRAM USA INC. | 4.257 | 475-GHCSSPM1.24-4T2U-1-1-350-R33CT-ND | kr.10.02000 | Parametric Equivalent |









