
GH CSSPM1.24-4T2U-1-1-350-R33 | |
|---|---|
DigiKey Part Number | 475-GHCSSPM1.24-4T2U-1-1-350-R33TR-ND - Tape & Reel (TR) 475-GHCSSPM1.24-4T2U-1-1-350-R33CT-ND - Cut Tape (CT) 475-GHCSSPM1.24-4T2U-1-1-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GH CSSPM1.24-4T2U-1-1-350-R33 |
Description | LED OSLON SSL120 RED 657NM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 120 Red 657nm (646nm ~ 666nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 480mW (400mW ~ 560mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 657nm (646nm ~ 666nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.073" (1.85mm) |
Voltage - Forward (Vf) (Typ) 2.07V | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.7.08800 | kr.70.88 |
| 100 | kr.5.33700 | kr.533.70 |
| 500 | kr.4.56252 | kr.2,281.26 |
| 1.000 | kr.4.30962 | kr.4,309.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.98537 | kr.11,956.11 |
| 6.000 | kr.3.82064 | kr.22,923.84 |
| 9.000 | kr.3.73631 | kr.33,626.79 |
| 15.000 | kr.3.64119 | kr.54,617.85 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |




