
CMV12000-2E5M1PA | |
---|---|
DigiKey Part Number | CMV12000-2E5M1PA-ND |
Manufacturer | |
Manufacturer Product Number | CMV12000-2E5M1PA |
Description | IMAGE SENSORS & COLOR SENSORS AR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Image Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Pixel Size | - | |
Active Pixel Array | - | |
Frames per Second | 300.0 | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11,952.77000 | kr.11,952.77 |
5 | kr.11,638.00400 | kr.58,190.02 |
Unit Price without VAT: | kr.11,952.77000 |
---|---|
Unit Price with VAT: | kr.14,940.96250 |